Part Details for ZVY4M10K10B by SEI Stackpole Electronics Inc
Overview of ZVY4M10K10B by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for ZVY4M10K10B
ZVY4M10K10B CAD Models
ZVY4M10K10B Part Data Attributes
|
ZVY4M10K10B
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ZVY4M10K10B
SEI Stackpole Electronics Inc
Varistor, 5.5V, 0.4J, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 5.5 V |
Alternate Parts for ZVY4M10K10B
This table gives cross-reference parts and alternative options found for ZVY4M10K10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVY4M10K10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q69535-R40-M | Varistor, 5.5V, 0.4J, Through Hole Mount, | TDK Corporation | ZVY4M10K10B vs Q69535-R40-M |
ZV4M502251 | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.4J, THROUGH HOLE MOUNT | Iskra MIS | ZVY4M10K10B vs ZV4M502251 |
ZVY4M10L10R | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | ZVY4M10K10B vs ZVY4M10L10R |
ZVY4M10M10R | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | ZVY4M10K10B vs ZVY4M10M10R |
ZVY4M10K10A | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | ZVY4M10K10B vs ZVY4M10K10A |
8ZM07D | Varistor, 5.5V, 0.4J, Through Hole Mount, RADIAL LEADED | Hokuriku Electric Industry Co Ltd | ZVY4M10K10B vs 8ZM07D |
ZVY4M10K10R | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | ZVY4M10K10B vs ZVY4M10K10R |
ZVY4M10M10B | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | ZVY4M10K10B vs ZVY4M10M10B |
V8RA8 | METAL-OXIDE VARISTOR (MOV),4V V(RMS),100A I(TM),SIP | Intersil Corporation | ZVY4M10K10B vs V8RA8 |
ZVY4M10M10A | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | ZVY4M10K10B vs ZVY4M10M10A |