-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1600mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4141
|
Newark | Mosfet, P Channel, 30V, -1.5A, Sot-23, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:1.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Diodes Inc. ZXM62P03E6 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1727 |
|
$0.6090 / $1.2000 | Buy Now |
DISTI #
86AK6638
|
Newark | Mosfet, P-Ch, 30V, 2.6A, Sot-23 Rohs Compliant: Yes |Diodes Inc. ZXM62P03E6 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3870 / $0.4850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXM62P03E6
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXM62P03E6
Diodes Incorporated
1600mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.6 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ZXM62P03E6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXM62P03E6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXM62P03E6TC | Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN | Zetex / Diodes Inc | ZXM62P03E6 vs ZXM62P03E6TC |
ZXM62P03E6TA | Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN | Diodes Incorporated | ZXM62P03E6 vs ZXM62P03E6TA |
ZXM62P03E6TC | Small Signal Field-Effect Transistor, 1.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN | Diodes Incorporated | ZXM62P03E6 vs ZXM62P03E6TC |