-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9204
|
Newark | Mosfet, P-Ch, 30V, 1.5A, Sot-26 Rohs Compliant: Yes |Diodes Inc. ZXM62P03E6TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2972 |
|
$0.3880 / $0.8230 | Buy Now |
DISTI #
31-ZXM62P03E6TACT-ND
|
DigiKey | MOSFET P-CH 30V 1.5A SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13289 In Stock |
|
$0.2494 / $0.7300 | Buy Now |
DISTI #
ZXM62P03E6TA
|
Avnet Americas | Trans MOSFET P-CH 20V 1.5A 6-Pin SOT-23 T/R - Tape and Reel (Alt: ZXM62P03E6TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2319 | Buy Now |
DISTI #
522-ZXM62P03E6TA
|
Mouser Electronics | MOSFETs 30V P-Chnl HDMOS RoHS: Compliant | 6494 |
|
$0.2850 / $0.7300 | Buy Now |
|
Future Electronics | ZXM62P03E6 30 V 0.15 Ohm P-Channel Enhancement Mode Vertical DMOS FET -SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Future Electronics | ZXM62P03E6 30 V 0.15 Ohm P-Channel Enhancement Mode Vertical DMOS FET -SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
DISTI #
ZXM62P03E6TA
|
TME | Transistor: P-MOSFET, unipolar, -30V, -1.5A, 0.625W, SOT26 Min Qty: 1 | 795 |
|
$0.3280 / $0.8670 | Buy Now |
DISTI #
ZXM62P03E6TA
|
Avnet Asia | Trans MOSFET P-CH 20V 1.5A 6-Pin SOT-23 T/R (Alt: ZXM62P03E6TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2347 / $0.2625 | Buy Now |
DISTI #
ZXM62P03E6TA
|
Avnet Silica | Trans MOSFET P-CH 20V 1.5A 6-Pin SOT-23 T/R (Alt: ZXM62P03E6TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 30V 1.5A 150m10V1.6A 625mW 1V250uA 1 Piece P-Channel SOT-26 MOSFETs ROHS | 3000 |
|
$0.2298 / $0.4170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXM62P03E6TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXM62P03E6TA
Diodes Incorporated
Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ZXM62P03E6TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXM62P03E6TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXM62P03E6TC | Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN | Zetex / Diodes Inc | ZXM62P03E6TA vs ZXM62P03E6TC |
ZXM62P03E6TA | Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN | Zetex / Diodes Inc | ZXM62P03E6TA vs ZXM62P03E6TA |