Part Details for ZXRE4041CFTA by Diodes Incorporated
Overview of ZXRE4041CFTA by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for ZXRE4041CFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4154
|
Newark | Voltage Reference, Precision Micropower, Shunt - Fixed, Zxre4041 Series, 1.225V, Sot-23-3 Rohs Compliant: Yes |Diodes Inc. ZXRE4041CFTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1087 |
|
$0.5710 / $1.0100 | Buy Now |
DISTI #
ZXRE4041CFCT-ND
|
DigiKey | IC VREF SHUNT 0.5% SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16651 In Stock |
|
$0.4804 / $0.9000 | Buy Now |
DISTI #
ZXRE4041CFTA
|
Avnet Americas | V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXRE4041CFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2748 | Buy Now |
DISTI #
522-ZXRE4041CFTA
|
Mouser Electronics | Voltage References 0.5% 1.225V RoHS: Compliant | 1062 |
|
$0.4800 / $0.9000 | Buy Now |
DISTI #
70438890
|
RS | V-Ref, Precision, MP, Shunt,1.2V 12mA SOT23 | Diodes Inc ZXRE4041CFTA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 | RFQ |
|
Future Electronics | ZXRE4041 Series 1.225 V 0.5 % Accuracy Micropower Voltage Reference - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4700 / $0.4900 | Buy Now |
|
Future Electronics | ZXRE4041 Series 1.225 V 0.5 % Accuracy Micropower Voltage Reference - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4700 / $0.4900 | Buy Now |
DISTI #
ZXRE4041CFTA
|
TME | IC: voltage reference source, 1225mV, ±0.5%, SOT23, reel,tape Min Qty: 1 | 2229 |
|
$0.4490 / $0.8570 | Buy Now |
DISTI #
ZXRE4041CFTA
|
Avnet Asia | V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R (Alt: ZXRE4041CFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2162 / $0.2418 | Buy Now |
DISTI #
ZXRE4041CFTA
|
Avnet Silica | V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R (Alt: ZXRE4041CFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for ZXRE4041CFTA
ZXRE4041CFTA CAD Models
ZXRE4041CFTA Part Data Attributes
|
ZXRE4041CFTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXRE4041CFTA
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.231 V | |
Output Voltage-Min | 1.219 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |
Alternate Parts for ZXRE4041CFTA
This table gives cross-reference parts and alternative options found for ZXRE4041CFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXRE4041CFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX4041AM | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, 3 X 1.30 MM, TO-236, SOT-23, 3 PIN | Sipex Corporation | ZXRE4041CFTA vs SPX4041AM |
ZXRE4041FFTC | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZXRE4041CFTA vs ZXRE4041FFTC |
ZXRE4041EFTC | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZXRE4041CFTA vs ZXRE4041EFTC |
ZXRE4041DFTA | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZXRE4041CFTA vs ZXRE4041DFTA |
ZXRE4041DFTC | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZXRE4041CFTA vs ZXRE4041DFTC |
SPX4041M-L/TR | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, 3 X 1.30 MM, LEAD FREE, TO-236, SOT-23, 3 PIN | Sipex Corporation | ZXRE4041CFTA vs SPX4041M-L/TR |
ZXRE4041EFTA | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZXRE4041CFTA vs ZXRE4041EFTA |
ZXRE4041FFTA | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZXRE4041CFTA vs ZXRE4041FFTA |
SPX4041AM-L | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, 3 X 1.30 MM, LEAD FREE, TO-236, SOT-23, 3 PIN | Sipex Corporation | ZXRE4041CFTA vs SPX4041AM-L |
ZXRE4041DF | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZXRE4041CFTA vs ZXRE4041DF |