Part Details for ZXRE4041DFTC by Diodes Incorporated
Overview of ZXRE4041DFTC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for ZXRE4041DFTC
ZXRE4041DFTC CAD Models
ZXRE4041DFTC Part Data Attributes
|
ZXRE4041DFTC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXRE4041DFTC
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.86 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.237 V | |
Output Voltage-Min | 1.213 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |
Alternate Parts for ZXRE4041DFTC
This table gives cross-reference parts and alternative options found for ZXRE4041DFTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXRE4041DFTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXRE4041CFTA | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZXRE4041DFTC vs ZXRE4041CFTA |
SPX4041AM | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, 3 X 1.30 MM, TO-236, SOT-23, 3 PIN | Sipex Corporation | ZXRE4041DFTC vs SPX4041AM |
ZXRE4041FFTC | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZXRE4041DFTC vs ZXRE4041FFTC |
ZXRE4041EFTC | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZXRE4041DFTC vs ZXRE4041EFTC |
ZXRE4041DFTA | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZXRE4041DFTC vs ZXRE4041DFTA |
SPX4041M-L/TR | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, 3 X 1.30 MM, LEAD FREE, TO-236, SOT-23, 3 PIN | Sipex Corporation | ZXRE4041DFTC vs SPX4041M-L/TR |
ZXRE4041EFTA | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZXRE4041DFTC vs ZXRE4041EFTA |
ZXRE4041FFTA | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZXRE4041DFTC vs ZXRE4041FFTA |
SPX4041AM-L | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, 3 X 1.30 MM, LEAD FREE, TO-236, SOT-23, 3 PIN | Sipex Corporation | ZXRE4041DFTC vs SPX4041AM-L |
ZXRE4041DF | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZXRE4041DFTC vs ZXRE4041DF |