There are no models available for this part yet.
Overview of ZXRE4041EFTA by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Automotive
CAD Models for ZXRE4041EFTA by Zetex / Diodes Inc
Part Data Attributes for ZXRE4041EFTA by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
SOT-23, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Length
|
2.86 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
1.25 V
|
Output Voltage-Min
|
1.2 V
|
Output Voltage-Nom
|
1.225 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TO-236
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
100 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trim/Adjustable Output
|
NO
|
Voltage Tolerance-Max
|
2%
|
Width
|
1.3 mm
|
Alternate Parts for ZXRE4041EFTA
This table gives cross-reference parts and alternative options found for ZXRE4041EFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXRE4041EFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXRE4041CFTA | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZXRE4041EFTA vs ZXRE4041CFTA |
SPX4041AM | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, 3 X 1.30 MM, TO-236, SOT-23, 3 PIN | Sipex Corporation | ZXRE4041EFTA vs SPX4041AM |
ZXRE4041FFTC | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZXRE4041EFTA vs ZXRE4041FFTC |
ZXRE4041EFTC | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZXRE4041EFTA vs ZXRE4041EFTC |
ZXRE4041DFTA | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZXRE4041EFTA vs ZXRE4041DFTA |
ZXRE4041DFTC | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZXRE4041EFTA vs ZXRE4041DFTC |
SPX4041M-L/TR | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, 3 X 1.30 MM, LEAD FREE, TO-236, SOT-23, 3 PIN | Sipex Corporation | ZXRE4041EFTA vs SPX4041M-L/TR |
ZXRE4041FFTA | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZXRE4041EFTA vs ZXRE4041FFTA |
SPX4041AM-L | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, 3 X 1.30 MM, LEAD FREE, TO-236, SOT-23, 3 PIN | Sipex Corporation | ZXRE4041EFTA vs SPX4041AM-L |
ZXRE4041DF | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZXRE4041EFTA vs ZXRE4041DF |
Related Parts for ZXRE4041EFTA
-
ZXRE1004FFTAVoltage References
-
Z86C9320PSGMicrocontrollers
-
ZXMP10A18GTAPower Field-Effect Transistors
-
ZXMD63N03XSmall Signal Field-Effect Transistors
-
ZXTEM322TASmall Signal Bipolar Transistors
-
ZY200Zener Diodes
-
ZUS15053R3Power Supply Modules
-
ZXLD1374QESTTCDisplay Drivers
-
ZXTN25060BZQTAPower Bipolar Transistors