ZY200
Description: Zener Diode, 200V V(Z), 5%, 2W, Silicon, Unidirectional, PLASTIC PACKAGE-2

Overview of ZY200 by Promax-Johnton Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for ZY200 by Promax-Johnton Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZY200 by Promax-Johnton Electronic Corporation

ZY200
Promax-Johnton Electronic Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMAX-JOHNTON CORP
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
200 V
Reverse Current-Max
1 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
220 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. ZY200
    Promax-Johnton Electronic Corporation
    Zener Diode, 200V V(Z), 5%, 2W, Silicon, Unidirectional, PLASTIC PACKAGE-2
    VS

Alternate Parts for ZY200

This table gives cross-reference parts and alternative options found for ZY200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZY200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZY200 Zener Diode, 200V V(Z), 6%, 2W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN Lite-On Semiconductor Corporation ZY200 vs ZY200
ZY200-TP Zener Diode, 200V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components ZY200 vs ZY200-TP
ZY200 Zener Diode, 200V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components ZY200 vs ZY200
ZY200 Zener Diode, 200V V(Z), 6%, 2W, DO-15 Fagor Electrónica ZY200 vs ZY200
ZY200 Zener Diode, 200V V(Z), 6%, 2W, Silicon, Unidirectional, DO-41, Microsemi Corporation ZY200 vs ZY200
ZY200P Zener Diode, 200V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components ZY200 vs ZY200P
ZY200-B Zener Diode, Micro Commercial Components ZY200 vs ZY200-B
ZY200 Zener Diode, 200V V(Z), 6%, 2W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Diodes Incorporated ZY200 vs ZY200
Part Number Description Manufacturer Compare
1N5388ATR Zener Diode, 200V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation ZY200 vs 1N5388ATR
1N5388B 200V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, PLASTIC, CB417, 2 PIN STMicroelectronics ZY200 vs 1N5388B
1N5388 Zener Diode, 200V V(Z), 20%, 5W, Silicon, Unidirectional, Crimson Semiconductor Inc ZY200 vs 1N5388
1N5388B Zener Diode, 200V V(Z), 5%, Silicon, Unidirectional Baneasa SA ZY200 vs 1N5388B
1N5388B Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG ZY200 vs 1N5388B
1N5388A Zener Diode, 200V V(Z), 10%, 5W, Silicon, Unidirectional, Crimson Semiconductor Inc ZY200 vs 1N5388A
1N5388BTR Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Fagor Electrónica ZY200 vs 1N5388BTR
1N5388TR Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Fagor Electrónica ZY200 vs 1N5388TR
1N5388A Zener Diode, 200V V(Z), 10%, 5W, Silicon, Unidirectional Motorola Semiconductor Products ZY200 vs 1N5388A
BZV47C200RL 200V, 2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics ZY200 vs BZV47C200RL

Related Parts for ZY200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZY200 by Promax-Johnton Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZY200 by Promax-Johnton Electronic Corporation

Select Manufacturer
Which Manufacturer of ZY200 would you like to use for your alert(s)?
  • Please alert me when ZY200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZY200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZY200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZY200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZY200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZY200 by Promax-Johnton Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: