There are no models available for this part yet.
Overview of A-222222-MMMMMM-LA04 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8009BI-11-33S-122.222222 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B |
Price & Stock for A-222222-MMMMMM-LA04 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A-222222-MMMMMM-LA
|
Avnet Americas | A-222222-MMMMMM-LA04 - Trays (Alt: A-222222-MMMMMM-LA) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$22.3575 | Buy Now | |
DISTI #
523-222222MMMMMMLA04
|
Mouser Electronics | Sensor Cables / Actuator Cables Ceres, Accessory, 5A, 02 pins, Distribution Box RoHS: Compliant | 0 |
|
$25.9100 / $47.3600 | Order Now |