Part Details for A-DD 25 A-4-UNC by ASSMANN WSW components GmbH
Overview of A-DD 25 A-4-UNC by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-DD 25 A-4-UNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-A-DD25A-4-UNC-ND
|
DigiKey | D-SUB, DUAL D-SUB, FEMALE/FEMALE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
500 In Stock |
|
$4.8005 / $8.2300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 20 Lead time: 20 Weeks | 0 |
|
$5.2400 | Buy Now |