Part Details for A-DF09LL-TL-B by ASSMANN WSW components GmbH
Overview of A-DF09LL-TL-B by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-DF09LL-TL-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn D-Subminiature F 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port RoHS: Compliant |
97 In Stock |
|
$0.5280 / $1.8100 | Buy Now |
DISTI #
51544504
|
Verical | Conn D-Subminiature F 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port RoHS: Compliant Min Qty: 79 Package Multiple: 79 Date Code: 1401 | Americas - 79 |
|
$2.3974 | Buy Now |
|
Master Electronics | Conn D-Subminiature F 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port RoHS: Compliant |
97 In Stock |
|
$0.5280 / $1.8100 | Buy Now |
Part Details for A-DF09LL-TL-B
A-DF09LL-TL-B CAD Models
A-DF09LL-TL-B Part Data Attributes
|
A-DF09LL-TL-B
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-DF09LL-TL-B
ASSMANN WSW components GmbH
D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | THREADED INSERTS/HEX STANDOFFS | |
Body Breadth | 0.498 inch | |
Body Depth | 0.228 inch | |
Body Length | 1.22 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.108 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 9 |
Alternate Parts for A-DF09LL-TL-B
This table gives cross-reference parts and alternative options found for A-DF09LL-TL-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-DF09LL-TL-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-DF09LL-TL-B-R | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, Hole .112-.124 | ASSMANN WSW components GmbH | A-DF09LL-TL-B vs A-DF09LL-TL-B-R |
A-DF09LL | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket | ASSMANN WSW components GmbH | A-DF09LL-TL-B vs A-DF09LL |
A-DF09LL-TASM-B | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug | ASSMANN WSW components GmbH | A-DF09LL-TL-B vs A-DF09LL-TASM-B |
A-DF09LL-TASL-B | D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug | ASSMANN WSW components GmbH | A-DF09LL-TL-B vs A-DF09LL-TASL-B |