Part Details for A-DF15A/KG-T2 by ASSMANN WSW components GmbH
Overview of A-DF15A/KG-T2 by ASSMANN WSW components GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-DF15A/KG-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1220 In Stock |
|
$0.8830 / $1.1820 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1220 In Stock |
|
$0.8830 / $1.1820 | Buy Now |
Part Details for A-DF15A/KG-T2
A-DF15A/KG-T2 CAD Models
A-DF15A/KG-T2 Part Data Attributes
|
A-DF15A/KG-T2
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-DF15A/KG-T2
ASSMANN WSW components GmbH
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | WITH SNAP-IN TECHNIQUE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.492 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | 90 DEGREE TOP MOUNT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL,VDE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.3716 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for A-DF15A/KG-T2
This table gives cross-reference parts and alternative options found for A-DF15A/KG-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-DF15A/KG-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF15A-KG-TS5 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | ASSMANN WSW components GmbH | A-DF15A/KG-T2 vs ADF15A-KG-TS5 |
A-DF15A/KG-LP | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket | ASSMANN WSW components GmbH | A-DF15A/KG-T2 vs A-DF15A/KG-LP |
ADF15A-KG-TASG3 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | ASSMANN WSW components GmbH | A-DF15A/KG-T2 vs ADF15A-KG-TASG3 |
ADF15A-KG-TSG5 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | ASSMANN WSW components GmbH | A-DF15A/KG-T2 vs ADF15A-KG-TSG5 |
ADF15A-KG-TAG3 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | ASSMANN WSW components GmbH | A-DF15A/KG-T2 vs ADF15A-KG-TAG3 |
ADF15A-KG-TAB3 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | ASSMANN WSW components GmbH | A-DF15A/KG-T2 vs ADF15A-KG-TAB3 |
A-DF15A-KG-TG3-R | D Type Connector, 15 Contact(s), Female, Solder Terminal, Locking, Plug | ASSMANN WSW components GmbH | A-DF15A/KG-T2 vs A-DF15A-KG-TG3-R |
ADF15A-KG-TASG5 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | ASSMANN WSW components GmbH | A-DF15A/KG-T2 vs ADF15A-KG-TASG5 |
A-DF15-A/KG-F-R | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking | ASSMANN WSW components GmbH | A-DF15A/KG-T2 vs A-DF15-A/KG-F-R |
ADF15A-KG-TASB3 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | ASSMANN WSW components GmbH | A-DF15A/KG-T2 vs ADF15A-KG-TASB3 |