Part Details for A-DS 25 A/KG-T3 by ASSMANN WSW components GmbH
Overview of A-DS 25 A/KG-T3 by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Price & Stock for A-DS 25 A/KG-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-A-DS25A/KG-T3-ND
|
DigiKey | D-SUB Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0075 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks | 0 |
|
$1.0300 | Buy Now |
Part Details for A-DS 25 A/KG-T3
A-DS 25 A/KG-T3 CAD Models
A-DS 25 A/KG-T3 Part Data Attributes
|
A-DS 25 A/KG-T3
ASSMANN WSW components GmbH
Buy Now
|
Compare Parts:
A-DS 25 A/KG-T3
ASSMANN WSW components GmbH
|
Samacsys Manufacturer | ASSMANN WSW components GmbH |