Part Details for A-DS-15-AA-WP by ASSMANN WSW components GmbH
Overview of A-DS-15-AA-WP by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-DS-15-AA-WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 68 Factory Stock |
|
$9.5600 / $13.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 68 Factory Stock |
|
$9.5600 / $13.0100 | Buy Now |
Part Details for A-DS-15-AA-WP
A-DS-15-AA-WP CAD Models
A-DS-15-AA-WP Part Data Attributes
|
A-DS-15-AA-WP
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-DS-15-AA-WP
ASSMANN WSW components GmbH
D Type Connector, 15 Contact(s), Male, Solder Terminal, Locking,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.827 inch | |
Body Depth | 0.11 inch | |
Body Length | 1.882 inch | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |