A-DVI-1006-1-01-R
ASSMANN WSW components GmbH
Description: D Type Connector, 24;1 Contact(s), Female, Solder Terminal, #4-40, Receptacle

Overview of A-DVI-1006-1-01-R by ASSMANN WSW components GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
AD8190ACPZ-R7 Analog Devices 2:1 DVI/HDMI Switch
AD8190ACPZ Analog Devices 2:1 DVI/HDMI Switch
AD8197AASTZ-RL Analog Devices 4:1 DVI/HDMI Switch

Price & Stock for A-DVI-1006-1-01-R by ASSMANN WSW components GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # A-DVI-1006-1-01-R-ND
DigiKey CONN RCPT DVI-D DUAL 24POS R/A Min Qty: 1000 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 1,000 $0.9317
$0.9317 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $1.2300
  • 500 $0.9220
  • 750 $0.8610
  • 1,000 $0.8440
$0.8440 / $1.2300 Buy Now

CAD Models for A-DVI-1006-1-01-R by ASSMANN WSW components GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A-DVI-1006-1-01-R by ASSMANN WSW components GmbH

A-DVI-1006-1-01-R
ASSMANN WSW components GmbH
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASSMANN ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
ASSMANN WSW components GmbH
Additional Feature
ROHS COMPLIANT
Body Breadth
0.384 inch
Body Depth
0.453 inch
Body Length
1.476 inch
Body/Shell Style
RECEPTACLE
Contact Finish Mating
AU ON NI
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
YES
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Row Spacing
0.075 inch
Mounting Option 1
#4-40
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.905 mm
Rated Current (Signal)
1.5 A
Reference Standard
UL
Shell Material
ZINC ALLOY
Terminal Length
0.116 inch
Terminal Pitch
1.905 mm
Termination Type
SOLDER
Total Number of Contacts
25
Want to compare parts?
  1. A-DVI-1006-1-01-R
    ASSMANN WSW components GmbH
    D Type Connector, 24;1 Contact(s), Female, Solder Terminal, #4-40, Receptacle
    VS

Related Parts for A-DVI-1006-1-01-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A-DVI-1006-1-01-R by ASSMANN WSW components GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A-DVI-1006-1-01-R by ASSMANN WSW components GmbH

Select Manufacturer
Which Manufacturer of A-DVI-1006-1-01-R would you like to use for your alert(s)?
  • Please alert me when A-DVI-1006-1-01-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A-DVI-1006-1-01-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A-DVI-1006-1-01-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A-DVI-1006-1-01-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A-DVI-1006-1-01-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A-DVI-1006-1-01-R by ASSMANN WSW components GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: