Part Details for A0142N4 by APEM Inc
Overview of A0142N4 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for A0142N4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J9043
|
Newark | Industrial Control A01 16Mm Rohs Compliant: Yes |Apem A0142N4 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4900 / $84.3200 | Buy Now |
DISTI #
679-1330-ND
|
DigiKey | CONFIG SWITCH LAMP LED BLUE 24V Min Qty: 50 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$39.9202 | Buy Now |
DISTI #
642-A0142N4
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LED 24V BLUE RoHS: Compliant | 0 |
|
$39.9200 | Order Now |
DISTI #
75004597
|
RS | INDUSTRIAL CONTROL A01 16MM | APEM Components A0142N4 Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$37.3000 | RFQ |
|
Onlinecomponents.com | Switch Access LED Push Button Switch Automotive RoHS: Compliant | 0 |
|
$32.2800 / $65.8800 | Buy Now |
|
Master Electronics | Switch Access LED Push Button Switch Automotive RoHS: Compliant | 0 |
|
$32.2800 / $65.8800 | Buy Now |
Part Details for A0142N4
A0142N4 CAD Models
A0142N4 Part Data Attributes
|
A0142N4
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
A0142N4
APEM Inc
Single Color LED, Blue, Water Clear, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 3460.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 470 nm | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |