Part Details for A0261A by APEM Inc
Overview of A0261A by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A0261A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-A0261A
|
Mouser Electronics | Switch Bezels / Switch Caps 22MM IND CTRL RECTANGULAR SCREEN RoHS: Compliant | 0 |
|
$0.3950 / $0.7000 | Order Now |
|
Onlinecomponents.com | Switch Access Rectangular Screen Push Button Switch RoHS: Compliant |
519 In Stock |
|
$0.3110 / $1.5800 | Buy Now |
DISTI #
51542806
|
Verical | Switch Access Rectangular Screen Push Button Switch RoHS: Compliant Min Qty: 35 Package Multiple: 5 Date Code: 1402 | Americas - 515 |
|
$0.4567 / $2.0927 | Buy Now |
|
Master Electronics | Switch Access Rectangular Screen Push Button Switch RoHS: Compliant |
519 In Stock |
|
$0.3110 / $1.5800 | Buy Now |