Part Details for A09KU-NP56B64DEBFA2638Z15-1T0T-AM by Everlight Electronics Co Ltd
Overview of A09KU-NP56B64DEBFA2638Z15-1T0T-AM by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A09KU-NP56B64DEBFA2638Z15-1T0T-AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 150mA -40��~+100�� 120�� 950mW SMD-6P,3.3x3.4mm Light Emitting Diodes (LED) ROHS | 371 |
|
$0.1370 / $0.2653 | Buy Now |
Part Details for A09KU-NP56B64DEBFA2638Z15-1T0T-AM
A09KU-NP56B64DEBFA2638Z15-1T0T-AM CAD Models
A09KU-NP56B64DEBFA2638Z15-1T0T-AM Part Data Attributes:
|
A09KU-NP56B64DEBFA2638Z15-1T0T-AM
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A09KU-NP56B64DEBFA2638Z15-1T0T-AM
Everlight Electronics Co Ltd
Single Color LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | AEC-Q101 | |
Color | WHITE | |
Configuration | SINGLE WITH BUILT-IN TVS DIODE | |
Forward Current-Max | 0.25 A | |
Forward Voltage-Max | 3.8 V | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Min | 9 cd | |
Luminous Intensity-Nom | 11500.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.65 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.7 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |