Part Details for A103K15X7RH5UAA by Vishay Intertechnologies
Overview of A103K15X7RH5UAA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A103K15X7RH5UAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8567
|
Newark | Cap, ceramic,10000Pf,15Vdc,10-% Tol,10+% Tol |Vishay A103K15X7RH5UAA RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0710 | Buy Now |
DISTI #
A103K15X7RH5UAA
|
Avnet Americas | A 100V 10nF ± 10 % X7R AMMO e3 - Ammo Pack (Alt: A103K15X7RH5UAA) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0481 / $0.0543 | Buy Now |
DISTI #
594-A103K15X7RH5UAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded A 100V 10NF +/- 10 % X7R AMMO E3 RoHS: Compliant | 0 |
|
$0.0510 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0514 | Buy Now |
DISTI #
A103K15X7RH5UAA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, � 10%, X7R, Axial Leaded (Alt: A103K15X7RH5UAA) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for A103K15X7RH5UAA
A103K15X7RH5UAA CAD Models
A103K15X7RH5UAA Part Data Attributes
|
A103K15X7RH5UAA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
A103K15X7RH5UAA
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.5 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 3.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for A103K15X7RH5UAA
This table gives cross-reference parts and alternative options found for A103K15X7RH5UAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A103K15X7RH5UAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT42-103K15B101P26 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Fenghua (HK) Electronics Ltd | A103K15X7RH5UAA vs CT42-103K15B101P26 |
CT42-103K15B101P52 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Fenghua (HK) Electronics Ltd | A103K15X7RH5UAA vs CT42-103K15B101P52 |
CT42-103K15B101F | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Fenghua (HK) Electronics Ltd | A103K15X7RH5UAA vs CT42-103K15B101F |
CT42-103K15B101T26 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Fenghua (HK) Electronics Ltd | A103K15X7RH5UAA vs CT42-103K15B101T26 |
CT42-103K15B101T52 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Fenghua (HK) Electronics Ltd | A103K15X7RH5UAA vs CT42-103K15B101T52 |
CT42-103K15B101F4 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | Fenghua (HK) Electronics Ltd | A103K15X7RH5UAA vs CT42-103K15B101F4 |