Part Details for A103M15X7RF5UAA by Vishay Intertechnologies
Overview of A103M15X7RF5UAA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for A103M15X7RF5UAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8574
|
Newark | Capacitor, ceramic,10Nf,50Vdc,20-% Tol,20+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay A103M15X7RF5UAA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0480 | Buy Now |
DISTI #
A103M15X7RF5UAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 20%, X7R, Axial Leaded - Ammo Pack (Alt: A103M15X7RF5UAA) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0348 / $0.0442 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0344 | Buy Now |
DISTI #
A103M15X7RF5UAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 20%, X7R, Axial Leaded - Ammo Pack (Alt: A103M15X7RF5UAA) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0348 / $0.0442 | Buy Now |
DISTI #
A103M15X7RF5UAA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, � 20%, X7R, Axial Leaded (Alt: A103M15X7RF5UAA) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for A103M15X7RF5UAA
A103M15X7RF5UAA CAD Models
A103M15X7RF5UAA Part Data Attributes:
|
A103M15X7RF5UAA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
A103M15X7RF5UAA
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.5 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 3.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |