Part Details for A104800AAB by Arcolectric
Overview of A104800AAB by Arcolectric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A104800AAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0510
|
Newark | Led Panel Mount Holder, No. Of Leds:1Leds, Holder Type:Holder, Product Range:-, Accessory Type:Led Holder, External Diameter:9.5Mm, External Length:14.5Mm, For Use With:5Mm Leds, Mounting Hole Dia:8Mm Rohs Compliant: Yes |Arcolectric (Bulgin Limited) A104800AAB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3839 |
|
$2.1300 / $3.6800 | Buy Now |
|
Onlinecomponents.com | LED Holder - 9.5 mm x 14.5 mm - Chrome - Brass - 5mm - T1.3/4 LEDs RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | LED MOUNTING HARDWARE | 2 |
|
$3.3300 | Buy Now |
DISTI #
145470
|
element14 Asia-Pacific | LED HOLDER, 5MM / T-1 3/4 LEDS RoHS: Compliant Min Qty: 1 Container: Each | 3815 |
|
$3.3476 / $3.6131 | Buy Now |
DISTI #
145470
|
Farnell | LED HOLDER, 5MM / T-1 3/4 LEDS RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 3534 |
|
$2.6224 / $3.3591 | Buy Now |