There are no models available for this part yet.
Overview of A104M15Z5UF5TAA by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for A104M15Z5UF5TAA by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1750 |
|
RFQ | ||||
Quest Components | Capacitor, Ceramic, 100nf, 15V, 20±% | 1444 |
|
$0.5000 / $1.2500 | Buy Now |
CAD Models for A104M15Z5UF5TAA by Vishay BCcomponents
Part Data Attributes for A104M15Z5UF5TAA by Vishay BCcomponents
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.40
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
2.5 mm
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Length
|
3.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
10 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Z5U
|
Temperature Coefficient
|
-56/+22% ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for A104M15Z5UF5TAA
This table gives cross-reference parts and alternative options found for A104M15Z5UF5TAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A104M15Z5UF5TAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT42-104M15E500F2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Fenghua (HK) Electronics Ltd | A104M15Z5UF5TAA vs CT42-104M15E500F2 |
CC42-104M15E500T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Fenghua (HK) Electronics Ltd | A104M15Z5UF5TAA vs CC42-104M15E500T |
CC42-104M15E500P26 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Fenghua (HK) Electronics Ltd | A104M15Z5UF5TAA vs CC42-104M15E500P26 |
CT42-104M15E500T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Fenghua (HK) Electronics Ltd | A104M15Z5UF5TAA vs CT42-104M15E500T |
CT42-104M15E500F4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Fenghua (HK) Electronics Ltd | A104M15Z5UF5TAA vs CT42-104M15E500F4 |
CT42-104M15E500T26 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Fenghua (HK) Electronics Ltd | A104M15Z5UF5TAA vs CT42-104M15E500T26 |
CT42-104M15E500P26 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Fenghua (HK) Electronics Ltd | A104M15Z5UF5TAA vs CT42-104M15E500P26 |
CT42-104M15E500P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Fenghua (HK) Electronics Ltd | A104M15Z5UF5TAA vs CT42-104M15E500P |
CC42-104M15E500F2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Fenghua (HK) Electronics Ltd | A104M15Z5UF5TAA vs CC42-104M15E500F2 |