Part Details for A104Z15Y5VH5TAA by Vishay Intertechnologies
Overview of A104Z15Y5VH5TAA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for A104Z15Y5VH5TAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8591
|
Newark | Capacitor, ceramic,100Nf,100Vdc,20-% Tol,80+% Tol, y5V-Tc Code,-82,22%-Tc |Vishay A104Z15Y5VH5TAA RoHS: Not Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
A104Z15Y5VH5TAA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, -20%, +80%, Y5V, Axial Leaded (Alt: A104Z15Y5VH5TAA) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for A104Z15Y5VH5TAA
A104Z15Y5VH5TAA CAD Models
A104Z15Y5VH5TAA Part Data Attributes
|
A104Z15Y5VH5TAA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
A104Z15Y5VH5TAA
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 35 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.5 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 3.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |