Part Details for A1210E by Sensata Circuit Breakers
Overview of A1210E by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A1210E
A1210E CAD Models
A1210E Part Data Attributes
|
A1210E
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
A1210E
Sensata Circuit Breakers
Trigger Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | TIN |