-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -9mT Min, 9mT Max, 30-60mA, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R6752
|
Newark | Ic, Hall Effect Latch, 3Sip, Hall Effect Type:Latching, Operate Point Typ:50G, Release Point Typ:-50G, Supply Voltage Min:3V, Supply Voltage Max:24V, Sensor Case Style:Sip, No. Of Pins:3 Pin, Product Range:-, Automotive Qualificationrohs Compliant: Yes |Allegro Microsystems A1221LUA-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5859 |
|
$0.5800 / $1.6600 | Buy Now |
DISTI #
A1221LUA-T-ND
|
DigiKey | MAGNETIC SWITCH LATCH 3SIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
7136 In Stock |
|
$0.5984 / $1.6000 | Buy Now |
DISTI #
250-A1221LUA-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors CHOPPER-STABILIZED PRECISION HALL EFFECT LATCH RoHS: Compliant | 1991 |
|
$0.5740 / $1.6000 | Buy Now |
|
Chip1Cloud | Chopper Stabilized Precision Hall Effect Latches | MAGNETIC SWITCH LATCH 3SIP | 9000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 90Gs -90Gs SIP-3 Hall Sensor ROHS | 965 |
|
$0.6361 / $1.0953 | Buy Now |
DISTI #
1791408
|
element14 Asia-Pacific | IC, HALL EFFECT LATCH, 3SIP RoHS: Compliant Min Qty: 1 Container: Each | 5859 |
|
$0.7119 / $1.5212 | Buy Now |
DISTI #
1791408
|
Farnell | IC, HALL EFFECT LATCH, 3SIP RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 5859 |
|
$0.6466 / $1.8332 | Buy Now |
|
LCSC | 90Gs -90Gs SIP-3 Hall Sensor ROHS | 965 |
|
$0.6491 / $1.1176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1221LUA-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1221LUA-T
Allegro MicroSystems LLC
Hall Effect Sensor, -9mT Min, 9mT Max, 30-60mA, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, SIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SIP3,.03,50 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | REVERSE BATTERY PROTECTION, SHORT-CIRCUIT PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 5.26 mm | |
Body Length or Diameter | 4.09 mm | |
Housing | PLASTIC | |
Hysteresis | 10 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 9 mT | |
Magnetic Field Range-Min | -9 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | SINGLE-ENDED | |
Output Current-Max | 25 mA | |
Output Range | 30-60mA | |
Output Type | ANALOG CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for A1221LUA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1221LUA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1221EUA-T | Hall Effect Sensor, -9mT Min, 9mT Max, 30-60mA, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, SIP-3 | Allegro MicroSystems LLC | A1221LUA-T vs A1221EUA-T |