Part Details for A123K20X7RL5TAA by Vishay Intertechnologies
Overview of A123K20X7RL5TAA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for A123K20X7RL5TAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8674
|
Newark | Capacitor, ceramic,12Nf,500Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay A123K20X7RL5TAA Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3030 | Buy Now |
DISTI #
A123K20X7RL5TAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.012 uF, 500 V, ± 10%, X7R, Axial Leaded - Tape and Reel (Alt: A123K20X7RL5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2566 / $0.3260 | Buy Now |
DISTI #
594-A123K20X7RL5TAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded A 500V 12NF +/-10% X7R REEL E3 RoHS: Compliant | 0 |
|
$0.2440 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 7000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2540 | Buy Now |
DISTI #
A123K20X7RL5TAA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.012 uF, 500 V, � 10%, X7R, Axial Leaded (Alt: A123K20X7RL5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for A123K20X7RL5TAA
A123K20X7RL5TAA CAD Models
A123K20X7RL5TAA Part Data Attributes
|
A123K20X7RL5TAA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
A123K20X7RL5TAA
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3 mm | |
Dielectric Material | CERAMIC | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |