Part Details for A123M15X7RF5TAA by Vishay Intertechnologies
Overview of A123M15X7RF5TAA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A123M15X7RF5TAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8676
|
Newark | Capacitor, ceramic,12Nf,50Vdc,20-% Tol,20+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay A123M15X7RF5TAA RoHS: Not Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
A123M15X7RF5TAA
|
Avnet Americas | A 50V 12nF ± 20 % X7R REEL e3 - Tape and Reel (Alt: A123M15X7RF5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0379 / $0.0427 | Buy Now |
DISTI #
594-A123M15X7RF5TAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded A 50V 12NF +/- 20 % X7R REEL E3 RoHS: Compliant | 0 |
|
$0.0400 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 7000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0404 | Buy Now |
DISTI #
A123M15X7RF5TAA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.012 uF, 50 V, � 20%, X7R, Axial Leaded (Alt: A123M15X7RF5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for A123M15X7RF5TAA
A123M15X7RF5TAA CAD Models
A123M15X7RF5TAA Part Data Attributes
|
A123M15X7RF5TAA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
A123M15X7RF5TAA
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.5 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 3.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for A123M15X7RF5TAA
This table gives cross-reference parts and alternative options found for A123M15X7RF5TAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A123M15X7RF5TAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT42-123M15B500F | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, | Fenghua (HK) Electronics Ltd | A123M15X7RF5TAA vs CT42-123M15B500F |
CC42-123M15B500F3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, | Fenghua (HK) Electronics Ltd | A123M15X7RF5TAA vs CC42-123M15B500F3 |
CC42-123M15B500F4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, | Fenghua (HK) Electronics Ltd | A123M15X7RF5TAA vs CC42-123M15B500F4 |
CC42-123M15B500T26 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, | Fenghua (HK) Electronics Ltd | A123M15X7RF5TAA vs CC42-123M15B500T26 |
CC42-123M15B500P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, | Fenghua (HK) Electronics Ltd | A123M15X7RF5TAA vs CC42-123M15B500P |
CC42-123M15B500T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, | Fenghua (HK) Electronics Ltd | A123M15X7RF5TAA vs CC42-123M15B500T |
CT42-123M15B500P26 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, | Fenghua (HK) Electronics Ltd | A123M15X7RF5TAA vs CT42-123M15B500P26 |
CT42-123M15B500P52 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, | Fenghua (HK) Electronics Ltd | A123M15X7RF5TAA vs CT42-123M15B500P52 |
CT42-123M15B500T26 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, | Fenghua (HK) Electronics Ltd | A123M15X7RF5TAA vs CT42-123M15B500T26 |
A123M15X7RF5UAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | A123M15X7RF5TAA vs A123M15X7RF5UAA |