Part Details for A1240E by Sensata Technologies
Overview of A1240E by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1240E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-A1240E
|
Mouser Electronics | Solid State Relays - Industrial Mount PM IP00 SSR 240VAC 40A,18-36VAC,ZC RoHS: Compliant | 0 |
|
$56.7500 / $58.4700 | Order Now |
DISTI #
76480034
|
Verical | Relay SSR 20mA 36V AC/DC-IN 40A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$75.6600 / $101.3500 | Buy Now |
DISTI #
SENSTA A1240E
|
PEI Genesis | Trigger Output SSR | 24 |
|
Buy Now |