Part Details for A124M20X7RF5UAA by Vishay Intertechnologies
Overview of A124M20X7RF5UAA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for A124M20X7RF5UAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8687
|
Newark | Capacitor, ceramic,120Nf,50Vdc,20-% Tol,20+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay A124M20X7RF5UAA RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1360 | Buy Now |
DISTI #
A124M20X7RF5UAA
|
Avnet Americas | A 50V 120nF ± 20 % X7R AMMO e3 - Ammo Pack (Alt: A124M20X7RF5UAA) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0976 / $0.1101 | Buy Now |
DISTI #
594-A124M20X7RF5UAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded A 50V 120NF +/- 20 % X7R AMMO E3 RoHS: Compliant | 0 |
|
$0.1020 / $0.1080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1042 | Buy Now |
DISTI #
A124M20X7RF5UAA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.12 uF, 50 V, � 20%, X7R, Axial Leaded (Alt: A124M20X7RF5UAA) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for A124M20X7RF5UAA
A124M20X7RF5UAA CAD Models
A124M20X7RF5UAA Part Data Attributes
|
A124M20X7RF5UAA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
A124M20X7RF5UAA
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |