Part Details for A1322LUA by Allegro MicroSystems LLC
Results Overview of A1322LUA by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
A1322LUA Information
A1322LUA by Allegro MicroSystems LLC is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for A1322LUA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
A1322LUA-ND
|
DigiKey | SEN HALL EFFECT ANLG VOLT 3-SIP Container: Bulk |
0 Bulk |
|
Buy Now |
A1322LUA Part Data Attributes
|
|
A1322LUA
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1322LUA
Allegro MicroSystems LLC
Hall Effect Sensor, 0.20-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sip-3 | |
| Additional Feature | Ratiometric Output, Rail-To-Rail Output | |
| Body Breadth | 1.55 Mm | |
| Body Height | 3.03 Mm | |
| Body Length or Diameter | 4.1 Mm | |
| Housing | Plastic | |
| Linearity (%) | 1.5 % | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 3 | |
| Operating Current-Max | 8 Ma | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | -1.5 Ma | |
| Output Range | 0.20-4.70v | |
| Output Type | Analog Voltage | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SIP3,.03,50 | |
| Package Shape/Style | Rectangular | |
| Resistance | 1.5 Ω | |
| Sensitivity (mV/G) | 3.12 Mv/G | |
| Sensors/Transducers Type | Magnetic Field Sensor,Hall Effect | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Termination Type | Solder |