Part Details for A15-23CS by Century Spring Corp
Overview of A15-23CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1123CST#PBF | Analog Devices | L Drop Reg Drvr | |
LT1723CS8#PBF | Analog Devices | 2x 200MHz L N Prec Op Amps | |
LTC1623CS8#PBF | Analog Devices | SMBus 2x Hi-SideSwitch Cntr |
Price & Stock for A15-23CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-A15-23CS-ND
|
DigiKey | COMP O= .188,L= .75,W= .022 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
438 In Stock |
|
$1.3466 / $3.0500 | Buy Now |