Part Details for A151K15X7RL5TAA by Vishay Intertechnologies
Overview of A151K15X7RL5TAA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for A151K15X7RL5TAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8720
|
Newark | Capacitor, ceramic,150Pf,500Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay A151K15X7RL5TAA Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1030 / $0.1380 | Buy Now |
DISTI #
A151K15X7RL5TAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 500 V, ± 10%, X7R, Axial Leaded - Tape and Reel (Alt: A151K15X7RL5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1073 / $0.1363 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 7000 Container: Reel | 0Reel |
|
$0.1060 | Buy Now |
DISTI #
A151K15X7RL5TAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 500 V, ± 10%, X7R, Axial Leaded - Tape and Reel (Alt: A151K15X7RL5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1073 / $0.1363 | Buy Now |
DISTI #
A151K15X7RL5TAA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 150 pF, 500 V, � 10%, X7R, Axial Leaded (Alt: A151K15X7RL5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for A151K15X7RL5TAA
A151K15X7RL5TAA CAD Models
A151K15X7RL5TAA Part Data Attributes:
|
A151K15X7RL5TAA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
A151K15X7RL5TAA
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.5 mm | |
Dielectric Material | CERAMIC | |
Length | 3.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |