Part Details for A16-24DSR by OMRON Industrial Automation
Overview of A16-24DSR by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A16-24DSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C2640
|
Newark | 24V Red Led |Omron Industrial Automation A16-24DSR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$8.4700 / $13.1500 | Buy Now |
DISTI #
Z1584-ND
|
DigiKey | LAMP LED 24VDC 16 SERIES RED Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
373 In Stock |
|
$7.0447 / $9.3100 | Buy Now |
DISTI #
OMIA16-24DSR
|
Heilind Electronics | 24V RED LED | Americas - 0 in Stock |
|
$8.4375 / $10.8000 | Buy Now |