Part Details for A1D-T by Visual Communications Company
Overview of A1D-T by Visual Communications Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1D-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1D-T-ND
|
DigiKey | LAMP NEON R6.2MM WIR 65VAC 90VDC Min Qty: 1 Lead time: 10 Weeks Container: Bag |
4075 In Stock |
|
$0.2468 / $0.8400 | Buy Now |
DISTI #
606-A1D-T
|
Mouser Electronics | Lamps 65VAC .3mA RoHS: Compliant | 387 |
|
$0.2520 / $0.8200 | Buy Now |
Part Details for A1D-T
A1D-T CAD Models
A1D-T Part Data Attributes:
|
A1D-T
Visual Communications Company
Buy Now
|
Compare Parts:
A1D-T
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |