Part Details for A1N020TW-2 by ABB Low Voltage Products and Systems
Overview of A1N020TW-2 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1N020TW-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y5971
|
Newark | A1N 100 Tmf 20-400 2P F F Ul |Abb A1N020TW-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.8000 / $224.2300 | Buy Now |
DISTI #
70094109
|
RS | Molded Case Circuit Breakers Thm Mag A1 Frame 20A 2 Pole 18kA Formula UL Series | ABB A1N020TW-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$219.2300 / $243.5900 | Buy Now |
|
Onlinecomponents.com | ABB-MCCBS - MOLDED CASE CB-FORMULA BREAKER RoHS: Compliant | 0 |
|
$164.2900 / $176.4600 | Buy Now |
|
Neutron USA | Molded Case Circuit Breaker, A1 Frame 20A 2 Pole 18kA, F F | 0 |
|
$446.0800 | Buy Now |