Part Details for A1N070TW-1 by ABB Low Voltage Products and Systems
Overview of A1N070TW-1 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A1N070TW-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y5988
|
Newark | A1N 100 Tmf 70-700 1P F F Ul |Abb A1N070TW-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.8400 / $143.5200 | Buy Now |
DISTI #
70094093
|
RS | Molded Case Circuit Breaker Thrml Mag A1 Frame 70A 1 Pole 18kA Formula UL Series | ABB A1N070TW-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$137.4400 / $171.8000 | RFQ |