Part Details for A2123-HSL GN by SUNON USA
Overview of A2123-HSL GN by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL01-HMC747LC3C | Analog Devices | EVAL, POS HSL |
Price & Stock for A2123-HSL GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A2123-HSL GN
|
Avnet Americas | AC Fan Sleeve Bearing 230V 0.12A/0.14A 22W/24W 50Hz/60Hz 2500RPM/2750RPM 112CFM/124CFM 43dB/46dB Flange Mount - Bulk (Alt: A2123-HSL GN) Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A2123-HSL.GN
|
Avnet Americas | AC Fan Sleeve Bearing 230V 0.12A/0.14A 22W/24W 50Hz/60Hz 2500RPM/2750RPM 112CFM/124CFM 43dB/46dB Flange Mount - Bulk (Alt: A2123-HSL.GN) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$12.2610 / $26.6000 | Buy Now |