Part Details for A2410E-10 by Crydom Inc
Overview of A2410E-10 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A2410E-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1620
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.3 |Sensata/crydom A2410E-10 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.3400 | Buy Now |
DISTI #
CC2499-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-280V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
39 In Stock |
|
$55.0601 / $62.4000 | Buy Now |
DISTI #
70270131
|
RS | PM IP00 SSR 280VAC/10A,18-36VAC, RN | Sensata - Crydom A2410E-10 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$59.4300 | RFQ |
DISTI #
CRYA2410E-10
|
Heilind Electronics | Americas - 0 in Stock |
|
$51.8400 / $62.2080 | Buy Now | |
|
Onlinecomponents.com | SOLID STATE RELAY MORE THAN 60 V - PM IP00 SSR 280VAC/10A,18-36VAC,RN RoHS: Compliant |
1 In Stock 20 On Order |
|
$53.0300 / $59.1300 | Buy Now |
DISTI #
A2410E-10
|
TME | Relay: solid state, Ucntrl: 18÷36VAC, 10A, 24÷280VAC, 1-phase, IP00 Min Qty: 1 | 0 |
|
$48.3000 / $53.1300 | RFQ |
DISTI #
000000000000275131
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 10A,18-36VAC,RN Min Qty: 20 | 0 |
|
$50.5900 / $53.4900 | Buy Now |
|
Master Electronics | SOLID STATE RELAY MORE THAN 60 V - PM IP00 SSR 280VAC/10A,18-36VAC,RN RoHS: Compliant |
1 In Stock 20 On Order |
|
$53.0300 / $59.1300 | Buy Now |
|
Neutron USA | Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 10A,18-36VAC,RN | 39 |
|
$141.1500 | Buy Now |
Part Details for A2410E-10
A2410E-10 CAD Models
A2410E-10 Part Data Attributes
|
A2410E-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A2410E-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Control Current | 0.003 A | |
Control Voltage | 18 V | |
Forward Current-Max | 0.02 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |