There are no models available for this part yet.
Overview of A2410E by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A2410E by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
558-A2410E
|
Mouser Electronics | Solid State Relays - Industrial Mount PM IP00 SSR 280VAC 10A,18-36VAC,ZC RoHS: Compliant | 8 |
|
$51.4000 / $58.2600 | Buy Now | |
DISTI #
16966349
|
Verical | Relay SSR 3mA 36V AC/DC-IN 10A 280V AC-OUT 4-Pin Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$50.6000 / $52.5500 | Buy Now |