Part Details for A24125 by Sensata Technologies
Overview of A24125 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A24125DBVR | Texas Instruments | 200-mA, 18-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125 |
Price & Stock for A24125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-A24125
|
Mouser Electronics | Solid State Relays - Industrial Mount 125A 240V AC INPUT RoHS: Compliant | 0 |
|
$114.0400 / $125.4500 | Order Now |
DISTI #
65693362
|
Verical | Relay SSR 4mA 280V AC-IN 125A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$104.7700 / $113.1600 | Buy Now |