Part Details for A24125PG by Crydom Inc
Overview of A24125PG by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A24125PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5306
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/125A, 90-280 |Sensata/crydom A24125PG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.7700 | Buy Now |
DISTI #
A24125PG-ND
|
DigiKey | SSR RELAY SPST-NO 125A 24-280V Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.6505 | Buy Now |
DISTI #
70954840
|
RS | SSR Relay, Panel Mount, IP00, 280VAC/125A, 90-280VAC In, Zero Cross, LED, TP | Sensata - Crydom A24125PG RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$127.6600 | RFQ |
DISTI #
CRYA24125PG
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC Control Voltage Range - 125 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - Overvoltage Protection - Input Status LED - Screw Termination - Panel Mount. RoHS: Compliant | 0 |
|
$99.8300 / $209.0900 | Buy Now |
DISTI #
A24125PG
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 125A, 24÷280VAC, 1-phase Min Qty: 1 | 0 |
|
$103.6100 / $113.9700 | RFQ |
DISTI #
000000000003778613
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$108.6800 / $111.6900 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC Control Voltage Range - 125 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - Overvoltage Protection - Input Status LED - Screw Termination - Panel Mount. RoHS: Compliant | 0 |
|
$99.8300 / $209.0900 | Buy Now |
Part Details for A24125PG
A24125PG CAD Models
A24125PG Part Data Attributes
|
A24125PG
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A24125PG
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 125 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |