Part Details for A2425E-10 by Crydom Inc
Overview of A2425E-10 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2425E-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1634
|
Newark | Solid State Relay, 25A, 90-280Vac, Panel, Contact Configuration:Spst-No, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom A2425E-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.2200 | Buy Now |
DISTI #
CC2376-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5 In Stock |
|
$53.4003 / $60.5200 | Buy Now |
DISTI #
70270142
|
RS | PM IP00 SSR 280VAC/25A,18-36VAC, RN | Sensata - Crydom A2425E-10 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$60.5200 | RFQ |
DISTI #
CRYA2425E-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 280VAC/25A,18-36VAC, INSTANTAN | Americas - 0 in Stock |
|
$52.7954 / $63.3545 | Buy Now |
|
Onlinecomponents.com | SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/25A,18-36VAC,RN RoHS: Compliant |
35 In Stock |
|
$49.2400 / $64.3600 | Buy Now |
DISTI #
61701057
|
Verical | Solid State Relay 20mA 36V AC/DC-IN 25A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 33 |
|
$63.5216 / $80.7528 | Buy Now |
DISTI #
A2425E-10
|
TME | Relay: solid state, Ucntrl: 18÷36VAC, 25A, 24÷280VAC, -40÷80°C Min Qty: 1 | 0 |
|
$47.4200 / $52.1500 | RFQ |
DISTI #
000000000000275141
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 280VAC /25A,18-36VAC,RN Min Qty: 20 | 0 |
|
$51.5300 / $54.4700 | Buy Now |
|
Master Electronics | SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/25A,18-36VAC,RN RoHS: Compliant |
35 In Stock |
|
$49.2400 / $64.3600 | Buy Now |
Part Details for A2425E-10
A2425E-10 CAD Models
A2425E-10 Part Data Attributes:
|
A2425E-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A2425E-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Control Current | 0.003 A | |
Control Voltage | 18 V | |
Forward Current-Max | 0.02 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |