There are no models available for this part yet.
Overview of A2475 by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A2475 by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
558-A2475
|
Mouser Electronics | Solid State Relays - Industrial Mount SER1 AC CTL SCR OUT RoHS: Compliant | 60 |
|
$90.5100 / $99.5600 | Buy Now | |
DISTI #
77380168
|
Verical | Solid State Relay 4mA 280V AC-IN 75A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$106.6000 / $122.2700 | Buy Now | |
DISTI #
76480137
|
Verical | Solid State Relay 4mA 280V AC-IN 75A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$106.6000 / $122.2700 | Buy Now | |
DISTI #
A2475
|
TTI | Solid State Relays - Industrial Mount SER1 AC CTL SCR OUT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 364 In Stock |
|
$82.4300 / $93.7100 | Buy Now |