Part Details for A2490E-10 by Crydom Inc
Overview of A2490E-10 by Crydom Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2490E-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A2490E-10-ND
|
DigiKey | SSR RELAY SPST-NO 90A 24-280V Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Relay SSR 3mA 36V AC/DC-IN 90A 280V AC-OUT 4-Pin RoHS: Compliant |
19 In Stock |
|
$94.7400 / $118.4500 | Buy Now |
DISTI #
000000000000275154
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 280VAC /90A,18-36VAC,RN | 0 |
|
Buy Now | |
|
Master Electronics | Relay SSR 3mA 36V AC/DC-IN 90A 280V AC-OUT 4-Pin RoHS: Compliant |
19 In Stock |
|
$94.7400 / $118.4500 | Buy Now |
Part Details for A2490E-10
A2490E-10 CAD Models
A2490E-10 Part Data Attributes
|
A2490E-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A2490E-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Control Current | 0.003 A | |
Control Voltage | 18 V | |
Forward Current-Max | 0.02 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 90 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |