-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Yellow/green, Diffused Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A264B/SYG/S530-E2-ND
|
DigiKey | LED CBI 3MM GRN/YELLOW RA Min Qty: 750 Lead time: 14 Weeks Container: - | Temporarily Out of Stock |
|
$0.2207 | Buy Now |
DISTI #
A264B/SYG/S530-E2
|
Avnet Americas | LED Uni-Color Yellow Green 575nm 2-Pin - Bulk (Alt: A264B/SYG/S530-E2) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 240 |
|
$0.1441 / $0.1677 | Buy Now |
|
Future Electronics | Yellow Green 7.4 x 4.6 x 6.4 mm 60° Diffused 50 mcd 2 V Through Hole LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 | 0 |
|
$0.1554 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1534 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | LIGHT-EMITTING DIODES (LED), SINGLE COLOR LED, SUPER YELLOW/GREEN, DIFFUSED GREEN, T-1, 3MM | 1227 |
|
$0.2000 / $1.0000 | Buy Now |
DISTI #
A264B/SYG/S530-E2
|
Avnet Americas | LED Uni-Color Yellow Green 575nm 2-Pin - Bulk (Alt: A264B/SYG/S530-E2) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 240 |
|
$0.1441 / $0.1677 | Buy Now |
DISTI #
2264010400
|
EBV Elektronik | LED Uni-Color Yellow Green 575nm 2-Pin (Alt: 2264010400) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 1 Days | EBV - 9250 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 7500 |
|
$0.1806 / $0.1940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A264B/SYG/S530-E2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A264B/SYG/S530-E2
Everlight Electronics Co Ltd
Single Color LED, Super Yellow/green, Diffused Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | SUPER YELLOW/GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.4 mm | |
Packing Method | BOX | |
Peak Wavelength | 575 nm | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |