Part Details for A264B/Y/R by Everlight Electronics Co Ltd
Overview of A264B/Y/R by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for A264B/Y/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 3764 |
|
RFQ |
Part Details for A264B/Y/R
A264B/Y/R CAD Models
A264B/Y/R Part Data Attributes:
|
A264B/Y/R
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A264B/Y/R
Everlight Electronics Co Ltd
Visible LED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.0025 cd | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.4 mm | |
Packing Method | BAG | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.9 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |