Part Details for A275KXX-115VDC by Struthers-Dunn
Overview of A275KXX-115VDC by Struthers-Dunn
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A275KXX-115VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K5781
|
Newark | Contactor 3Pst-No-Dm, 115Vdc, 15A, Panel, Load Current Inductive:-, Relay Mounting:Panel Mount, Operating Voltage:600Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:3Hp, Switching Current Ac1:15A Rohs Compliant: No |Struthers-Dunn A275KXX-115VDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.9700 / $147.1100 | Buy Now |