Part Details for A275KXX90-120A by Struthers-Dunn
Overview of A275KXX90-120A by Struthers-Dunn
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2448A-B | Analog Devices | LTM4636 Demo Board - 120A Poly | |
LTM4681IY#PBF | Analog Devices | Quad 30A or Single 120A µModul | |
LTM4681EY#PBF | Analog Devices | Quad 30A or Single 120A µModul |
Price & Stock for A275KXX90-120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Motor Reversing Contactor RoHS: Compliant |
29 In Stock |
|
$101.6200 / $163.6600 | Buy Now |
DISTI #
69227061
|
Verical | MOTOR REVERSING CONTACTOR Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 28 |
|
$120.3181 / $201.8002 | Buy Now |
|
Master Electronics | Motor Reversing Contactor RoHS: Compliant |
29 In Stock |
|
$101.6200 / $163.6600 | Buy Now |