There are no models available for this part yet.
Overview of A275KXX90-24VDC by Struthers-Dunn
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A275KXX90-24VDC by Struthers-Dunn
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26H0733
|
Newark | Contactor, 3Pst-No-Dm, 24Vdc, 15A, Panel, Load Current Inductive:-, Relay Mounting:Panel Mount, Operating Voltage:600Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:3Hp, Switching Current Ac1:15A Rohs Compliant: No |Struthers-Dunn A275KXX90-24VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Electromechanical Relay 24VDC 125Ohm 15A 3PST-NO-DM (75.8x58.9x85.6)mm Contactor Relay RoHS: Compliant |
7 In Stock |
|
$97.4600 / $156.9600 | Buy Now | ||
Master Electronics | Electromechanical Relay 24VDC 125Ohm 15A 3PST-NO-DM (75.8x58.9x85.6)mm Contactor Relay RoHS: Compliant |
7 In Stock |
|
$97.4600 / $156.9600 | Buy Now |