Part Details for A275KXX91-115VDC by Struthers-Dunn
Overview of A275KXX91-115VDC by Struthers-Dunn
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A275KXX91-115VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Contactor 115VDC 3PDM-NO/4PDT 15A DIN Rail RoHS: Compliant |
10 In Stock |
|
$113.3600 / $182.1800 | Buy Now |
DISTI #
66403859
|
Verical | Contactor 115VDC 3PDM-NO/4PDT 15A DIN Rail Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 9 |
|
$147.3680 / $236.8340 | Buy Now |
|
Master Electronics | Contactor 115VDC 3PDM-NO/4PDT 15A DIN Rail RoHS: Compliant |
10 In Stock |
|
$113.3600 / $182.1800 | Buy Now |