Part Details for A275KXX91-12D by Struthers-Dunn
Overview of A275KXX91-12D by Struthers-Dunn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A275KXX91-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 31Ohm 15A 3PST-NO-DM (75.8x58.9x85.6)mm Contactor Relay RoHS: Compliant | 0 |
|
$174.2400 / $184.4500 | Buy Now |